Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS2-YS4A K
Newark Part No.97K0366
Product RangeFV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $16.300 |
5+ | $12.280 |
25+ | $10.450 |
50+ | $9.420 |
100+ | $8.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS2-YS4A K
Newark Part No.97K0366
Product RangeFV
Technical Datasheet
Product RangeFV
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Insulator MaterialVinyl
Insulator ColourBlue
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FVWS2-YS4A (LF) is a vinyl-insulated Spade Tongue Terminal with copper sleeve. It is applicable for 16 to 14AWG wire range.
Applications
Industrial
Technical Specifications
Product Range
FV
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Material
Vinyl
Terminal Material
-
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Stud Size - Imperial
8
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate