Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGHR-03V-S
Newark Part No.74M2121
Product RangeGH
Technical Datasheet
25,762 In Stock
8,000 more incoming. You can reserve stock now
9722 Delivery in 1-3 Business Days(US stock)
16040 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.158 |
10+ | $0.151 |
25+ | $0.130 |
50+ | $0.115 |
100+ | $0.109 |
250+ | $0.097 |
500+ | $0.094 |
1000+ | $0.079 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGHR-03V-S
Newark Part No.74M2121
Product RangeGH
Technical Datasheet
Product RangeGH
No. of Positions3Positions
Pitch Spacing1.25mm
For Use WithGH Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GHR-03V-S is a 3-way 3-row Wire-to-board Receptacle with tin-plated phosphor bronze contacts. The connector comes with white PBT housing. The GH connector is developed for to PDP, LCD or small electronics equipment. This low insertion force type connector realizes easier mating operation. The basic concept of the contact part of this connector is equivalent to the performance proven SHL connector.
- Secure locking structure
- Contact lock structure
- Prevention of contact deformation
- Clear engagement click sounds
- UL94V-0 Flammability rating
- 50VAC/DC Voltage rating
- 1A AC/DC Current rating
- 30mΩ Initial contact resistance
- 100MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
GH
No. of Positions
3Positions
For Use With
GH Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate