Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGHR-08V-S
Newark Part No.74M2126
Product RangeGH
Your Part Number
9,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.281 |
| 25+ | $0.241 |
| 50+ | $0.214 |
| 100+ | $0.202 |
| 250+ | $0.180 |
| 500+ | $0.174 |
| 1000+ | $0.148 |
Price for:Each
Minimum: 10
Multiple: 10
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGHR-08V-S
Newark Part No.74M2126
Product RangeGH
Technical Datasheet
Product RangeGH
No. of Positions8Positions
Pitch Spacing1.25mm
For Use WithGH Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GH
No. of Positions
8Positions
For Use With
GH Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
