Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLP-12V
Newark Part No.42Y0350
Product RangeHL
Technical Datasheet
228 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.640 |
25+ | $0.577 |
50+ | $0.515 |
100+ | $0.496 |
250+ | $0.453 |
500+ | $0.433 |
1000+ | $0.358 |
Price for:Each
Minimum: 10
Multiple: 10
$6.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLP-12V
Newark Part No.42Y0350
Product RangeHL
Technical Datasheet
Product RangeHL
No. of Positions12Positions
Pitch Spacing3.96mm
For Use WithSSM Series Pin Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HL
No. of Positions
12Positions
For Use With
SSM Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate