Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoP-1.25
Newark Part No.33AC0761
Product RangeP Series
Technical Datasheet
3,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.049 |
| 4000+ | $0.047 |
| 6000+ | $0.042 |
| 10000+ | $0.040 |
| 14000+ | $0.038 |
| 50000+ | $0.035 |
Price for:Each
Minimum: 100
Multiple: 100
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoP-1.25
Newark Part No.33AC0761
Product RangeP Series
Technical Datasheet
Product RangeP Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
P Series
Wire Size AWG Max
16AWG
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate