Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoP-2
Newark Part No.33AC0762
Product RangeP Series
Technical Datasheet
10,205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 100+ | $0.077 | 
| 250+ | $0.070 | 
| 500+ | $0.068 | 
| 1000+ | $0.059 | 
Price for:Each
Minimum: 100
Multiple: 100
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoP-2
Newark Part No.33AC0762
Product RangeP Series
Technical Datasheet
Product RangeP Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.63mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
P Series
Wire Size AWG Max
14AWG
Terminal Material
Copper
SVHC
No SVHC (17-Dec-2015)
Wire Size AWG Min
16AWG
Conductor Area CSA
2.63mm²
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate