Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPADP-10V-1-S
Newark Part No.90W0800
Product RangePAD
Technical Datasheet
28,797 In Stock
Need more?
155 Delivery in 1-3 Business Days(US stock)
28642 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.201 |
10+ | $0.201 |
25+ | $0.201 |
50+ | $0.201 |
100+ | $0.184 |
250+ | $0.184 |
500+ | $0.184 |
1000+ | $0.170 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPADP-10V-1-S
Newark Part No.90W0800
Product RangePAD
Technical Datasheet
Product RangePAD
No. of Positions10Positions
Pitch Spacing2mm
For Use WithSPH, SPND Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PADP-10V-1-S is a 10-position Housing made of white polyphthalamide-66. It is suitable for double-row wire to board crimp style PAD series connectors.
- UL94V-0 Flammability
Technical Specifications
Product Range
PAD
No. of Positions
10Positions
For Use With
SPH, SPND Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate