Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPADP-12V-1-S
Newark Part No.90W0801
Product RangePAD
Technical Datasheet
9,528 In Stock
Need more?
410 Delivery in 1-3 Business Days(US stock)
9118 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.206 |
10+ | $0.205 |
25+ | $0.205 |
50+ | $0.205 |
100+ | $0.205 |
250+ | $0.189 |
500+ | $0.189 |
1000+ | $0.174 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPADP-12V-1-S
Newark Part No.90W0801
Product RangePAD
Technical Datasheet
Product RangePAD
No. of Positions12Positions
Pitch Spacing2mm
For Use WithPAD Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PAD
No. of Positions
12Positions
For Use With
PAD Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate