Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPADP-16V-1-S
Newark Part No.90W0803
Product RangePAD
Technical Datasheet
396 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.094 |
10+ | $0.094 |
25+ | $0.094 |
50+ | $0.094 |
100+ | $0.094 |
250+ | $0.094 |
500+ | $0.094 |
1000+ | $0.094 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPADP-16V-1-S
Newark Part No.90W0803
Product RangePAD
Technical Datasheet
Product RangePAD
No. of Positions16Positions
Pitch Spacing2mm
For Use WithPAD Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PADP-16V-1-S is a 16-contact 2mm pitch 2-row Crimp Connector, 3A, 250V rated. This PAD series secure locking disconnectable wire to board Connector is made of white PA housing, the housing has a locking device to securely hold the header, preventing accidental disconnection because of external forces that might result from the routing of wires during assembly process of vibration and 22AWG applicable wire gauge.
- Reliable contacts
- 10Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
PAD
No. of Positions
16Positions
For Use With
PAD Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate