New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      PAP-03V-S

                      Connector Housing, PA Series, Receptacle, 3 Positions, 2 mm

                      JST / JAPAN SOLDERLESS TERMINALS PAP-03V-S
                      JST / JAPAN SOLDERLESS TERMINALS PAP-03V-S
                      JST / JAPAN SOLDERLESS TERMINALS PAP-03V-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part NoPAP-03V-S
                      Newark Part No.90R9076
                      Product RangePA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      454,935 In Stock

                      Need more?

                      4572 Delivery in 1-3 Business Days(US stock)
                      450363 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.062
                      10+$0.061
                      25+$0.061
                      50+$0.061
                      100+$0.061
                      250+$0.061
                      500+$0.061
                      1000+$0.061
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part NoPAP-03V-S
                      Newark Part No.90R9076
                      Product RangePA
                      Technical Datasheet

                      Data Sheet

                      Product RangePA
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions3Positions
                      Pitch Spacing2mm
                      For Use WithJST SPHD-001T-P0.5 & SPHD-002T-P0.5 Socket Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PAP-03V-S is a 2mm pitch disconnectable crimp style housing (wire to board). It features TPA (Terminal Position Assurance), positive-lock and surface mountability to meet varying industrial requirements.

                      • White coloured 3 ways socket housing for PA series connectors
                      • Made of polyamide (PA 66)

                      Technical Specifications

                      Product Range

                      PA

                      No. of Positions

                      3Positions

                      For Use With

                      JST SPHD-001T-P0.5 & SPHD-002T-P0.5 Socket Contacts

                      Gender

                      Receptacle

                      Pitch Spacing

                      2mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.