Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-12VS
Newark Part No.90R9083
Product RangePHD
Your Part Number
111,400 In Stock
Need more?
1378 Delivery in 1-3 Business Days(US stock)
110022 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 10+ | $0.572 |
| 25+ | $0.496 |
| 50+ | $0.426 |
| 100+ | $0.411 |
| 250+ | $0.373 |
| 500+ | $0.358 |
| 1000+ | $0.304 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-12VS
Newark Part No.90R9083
Product RangePHD
Technical Datasheet
Product RangePHD
No. of Positions12Positions
Pitch Spacing2mm
For Use WithSPHD Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PHDR-12VS is a 12-way Socket Housing for PHD series connectors. It is made of polyamide (PA 66).
- Natural White Colour
- UL 94V-0 Flammability Rating
Applications
Industrial
Technical Specifications
Product Range
PHD
No. of Positions
12Positions
For Use With
SPHD Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
