Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-18VS
Newark Part No.90R9084
Product RangePHD
Technical Datasheet
1,912 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.468 |
25+ | $0.405 |
50+ | $0.347 |
100+ | $0.335 |
250+ | $0.303 |
500+ | $0.290 |
1000+ | $0.245 |
Price for:Each
Minimum: 10
Multiple: 10
$4.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-18VS
Newark Part No.90R9084
Product RangePHD
Technical Datasheet
Product RangePHD
No. of Positions18Positions
Pitch Spacing2mm
For Use WithPHD Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PHD
No. of Positions
18Positions
For Use With
PHD Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate