Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHR-16
Newark Part No.90R9089
Product RangePH
Technical Datasheet
2,391 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.383 |
250+ | $0.346 |
500+ | $0.330 |
1000+ | $0.278 |
Price for:Each
Minimum: 100
Multiple: 100
$38.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHR-16
Newark Part No.90R9089
Product RangePH
Technical Datasheet
Product RangePH
No. of Positions16Positions
Pitch Spacing2mm
For Use WithBPH and SPH Series Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PH
No. of Positions
16Positions
For Use With
BPH and SPH Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PHR-16
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate