Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPSIP-03V-LE-A
Newark Part No.16AC9456
Product RangePSI
Technical Datasheet
1,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.131 |
250+ | $0.117 |
500+ | $0.112 |
1000+ | $0.098 |
Price for:Each
Minimum: 100
Multiple: 100
$13.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPSIP-03V-LE-A
Newark Part No.16AC9456
Product RangePSI
Technical Datasheet
Product RangePSI
No. of Positions3Positions
Pitch Spacing4mm
For Use WithJST PSI Series Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PSI
No. of Positions
3Positions
For Use With
JST PSI Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate