Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS2B-ZR-SM4A-TF (LF)(SN)
Newark Part No.90R9315
Product RangeZH
Technical Datasheet
Packaging Options
10,837 In Stock
Need more?
3397 Delivery in 1-3 Business Days(US stock)
7440 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.643 |
10+ | $0.568 |
100+ | $0.493 |
500+ | $0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS2B-ZR-SM4A-TF (LF)(SN)
Newark Part No.90R9315
Product RangeZH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount
Product RangeZH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S2B-ZR-SM4A-TF is a 2-way 1-row ZH Side Entry Header with tin-plated brass contacts, 1.5mm pitch spacing and surface mount termination. Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ensures reliable contact with the post. Compact, low profile design, reliable contact construction, distortion-resistant construction, compatible with the ZR insulation displacement connectors.
- 1AAC/DC Current rating
- 50V AC/DC Voltage rating
- Initial value/20mΩ maximum contact resistance
- 500MΩ Insulation resistance
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.5mm
No. of Contacts
2Contacts
Product Range
ZH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate