Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSEH-001T-P0.6
Newark Part No.31T8319
Product RangeEH
Technical Datasheet
829,488 In Stock
Need more?
584918 Delivery in 1-3 Business Days(US stock)
244570 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.018 |
10+ | $0.018 |
25+ | $0.018 |
50+ | $0.018 |
100+ | $0.018 |
250+ | $0.018 |
500+ | $0.018 |
1000+ | $0.018 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSEH-001T-P0.6
Newark Part No.31T8319
Product RangeEH
Technical Datasheet
Product RangeEH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithEH series Housing
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SEH-001T-P0.6 is a Socket Contact for EH series connectors in crimp style. It accepts 0.05 to 0.33mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
- 1.0 to 1.9mm Insulation Outer Diameter
Applications
Industrial
Technical Specifications
Product Range
EH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
EH series Housing
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for SEH-001T-P0.6
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate