Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSH3-SS5-28150
Newark Part No.33P8115
Product RangeSH Series
Technical Datasheet
1,892 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.604 |
250+ | $0.466 |
500+ | $0.387 |
1000+ | $0.323 |
2500+ | $0.290 |
Price for:Each
Minimum: 10
Multiple: 10
$6.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSH3-SS5-28150
Newark Part No.33P8115
Product RangeSH Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
Connector Type ACrimp Socket
Connector Type BFree End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeSH Series
Jacket ColorRed
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SH3-SS5-28150 from JST is a 150mm cable assembly. It has crimp socket on one end and free end at other end.
- Jacket colour is red
- Wire size range from 32AWG to 28AWG
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
150mm
Jacket Color
Red
Connector Type A
Crimp Socket
Cable Length - Imperial
5.9"
Product Range
SH Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate