Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHDR-40V-S-B
Newark Part No.90R9115
Product RangeSHD
Technical Datasheet
12,352 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.283 |
250+ | $0.256 |
500+ | $0.245 |
1000+ | $0.208 |
Price for:Each
Minimum: 100
Multiple: 100
$28.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHDR-40V-S-B
Newark Part No.90R9115
Product RangeSHD
Technical Datasheet
Product RangeSHD
No. of Positions40Positions
Pitch Spacing1mm
For Use WithSHD Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SHD
No. of Positions
40Positions
For Use With
SHD Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate