Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM04B-SRSS-TB(LF)(SN)
Newark Part No.87R0314
Product RangeSH
Your Part Number
137,331 In Stock
Need more?
6109 Delivery in 1-3 Business Days(US stock)
131222 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.963 |
| 100+ | $0.747 |
| 500+ | $0.656 |
| 1000+ | $0.556 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM04B-SRSS-TB(LF)(SN)
Newark Part No.87R0314
Product RangeSH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeSH
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SM04B-SRSS-TB is a 4-way crimp style Header Connector. The SH connector is very small with a mounting height of 2.95mm (0.116") for side entry type. The contact retention lances on the resilient housing allow the confirmation of contact lock-in for easy and secure insertion.
- Ultra-compact Low Profile Design
- Housing Lances
- 1.0AAC/DC Current Rating
- 50VAC/DC Voltage
- -25 to +85°C Temperature Range
- 100mΩ Insulation Resistance
- 500VAC/Minute Withstanding Voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
4Contacts
Product Range
SH
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
