Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM16B-SURS-TF(LF)(SN)
Newark Part No.64X7046
Product RangeSUR
Your Part Number
Technical Datasheet
12,224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.780 |
| 100+ | $2.170 |
| 500+ | $1.910 |
| 1000+ | $1.600 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM16B-SURS-TF(LF)(SN)
Newark Part No.64X7046
Product RangeSUR
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing0.8mm
No. of Rows1Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount
Product RangeSUR
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
0.8mm
No. of Contacts
16Contacts
Product Range
SUR
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SM16B-SURS-TF(LF)(SN)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate