Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM30B-SRDS-G-TF(LF)(SN)
Newark Part No.64X7056
Product RangeSHD
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.544 |
10+ | $0.544 |
100+ | $0.544 |
500+ | $0.544 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM30B-SRDS-G-TF(LF)(SN)
Newark Part No.64X7056
Product RangeSHD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSurface Mount
Product RangeSHD
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SM30B-SRDS-G-TF(LF)(SN)
1 Product Found
Product Overview
The SHD series wire-to-board Crimp-style Connector with compact double-row design. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effects vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires. The headers designed for vacuum pick and place robotics. This series connector comes with top entry/side entry PC board mounting direction.
- Anti-mis-insertion feature
- Replacement with protrusions
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
30Contacts
Product Range
SHD
Contact Material
Phosphor Bronze
Connector Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate