Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSXH-002T-P0.6
Newark Part No.90R9290
Product RangeXH
Technical Datasheet
16,386 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.125 |
10+ | $0.110 |
25+ | $0.083 |
50+ | $0.071 |
100+ | $0.069 |
250+ | $0.060 |
500+ | $0.057 |
1000+ | $0.051 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSXH-002T-P0.6
Newark Part No.90R9290
Product RangeXH
Technical Datasheet
Product RangeXH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithJST XH Series Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SXH-002T-P0.6 is a Socket Contact for XH series connectors in crimp style. It accepts 0.05 to 0.13mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
- 0.9 to 1.3mm Insulation Outer Diameter
Applications
Industrial
Technical Specifications
Product Range
XH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
JST XH Series Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate