Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYP-02T-1
Newark Part No.53R2089
Product RangeRCY
Technical Datasheet
5,172 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.100 |
10+ | $0.100 |
25+ | $0.100 |
50+ | $0.100 |
100+ | $0.100 |
250+ | $0.092 |
500+ | $0.092 |
1000+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYP-02T-1
Newark Part No.53R2089
Product RangeRCY
Technical Datasheet
Product RangeRCY
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithSYF-001T-P0.9 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SYP-02T-1 from JST is a 2 position plug housing for RCY series connector.
- Housing material is polyamide 66 and red colour
- Flammability rating complies to UL94 V-2
- Housing featured with locking
- Suitable for wire to wire connector system
- Operating temperature range of -25°C to 85°C
Technical Specifications
Product Range
RCY
No. of Positions
2Positions
For Use With
SYF-001T-P0.9 Socket Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate