Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZPD-002T-P0.3
Newark Part No.45X5246
Product RangeZPD
Technical Datasheet
32,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.027 |
| 32000+ | $0.025 |
| 48000+ | $0.024 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZPD-002T-P0.3
Newark Part No.45X5246
Product RangeZPD
Technical Datasheet
Product RangeZPD
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithZPD Series Housing Connectors
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Current Rating2A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ZPD
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Current Rating
2A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
ZPD Series Housing Connectors
Wire Size AWG Min
28AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SZPD-002T-P0.3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate