Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVHR-2N
Newark Part No.68C2104
Product RangeVH
Your Part Number
188,704 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 10+ | $0.168 |
| 25+ | $0.129 |
| 50+ | $0.112 |
| 100+ | $0.107 |
| 250+ | $0.095 |
| 500+ | $0.089 |
| 1000+ | $0.080 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVHR-2N
Newark Part No.68C2104
Product RangeVH
Technical Datasheet
Product RangeVH
No. of Positions2Positions
Pitch Spacing3.96mm
For Use WithSVH-21T-P1.1 Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
VHR-2N is a VH series N type housing. It is a 3.96mm (0.16inch) pitch, single row housing for use with VH series crimp contacts. The contact retention lances on housing allow visual confirmation of contact lock-in for easy and secure insertion.
- No. of positions: 2-ways
- Receptacle gender
- Polyamide 6, UL94V-0 material
- Rated voltage is 250V AC/V DC and rated current is 10A
- Operating temperature range of -25°C to 85°C
- Natural color
Technical Specifications
Product Range
VH
No. of Positions
2Positions
For Use With
SVH-21T-P1.1 Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VHR-2N
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
