Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLP-02V
Newark Part No.38K9316
Product RangeVL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
100+ | $0.216 |
250+ | $0.195 |
500+ | $0.186 |
1000+ | $0.156 |
Price for:Each
Minimum: 100
Multiple: 100
$21.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLP-02V
Newark Part No.38K9316
Product RangeVL
Technical Datasheet
Product RangeVL
No. of Positions2Positions
Pitch Spacing6.2mm
For Use WithSVF Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VL
No. of Positions
2Positions
For Use With
SVF Series Socket Contacts
Gender
Plug
Pitch Spacing
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VLP-02V
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate