Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLP-03V
Newark Part No.38K9317
Product RangeVL
Technical Datasheet
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.461 |
25+ | $0.396 |
50+ | $0.339 |
100+ | $0.326 |
250+ | $0.294 |
500+ | $0.282 |
1000+ | $0.236 |
Price for:Each
Minimum: 10
Multiple: 10
$4.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLP-03V
Newark Part No.38K9317
Product RangeVL
Technical Datasheet
Product RangeVL
No. of Positions3Positions
Pitch Spacing6.2mm
For Use WithSVF Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VL
No. of Positions
3Positions
For Use With
SVF Series Socket Contacts
Gender
Plug
Pitch Spacing
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate