Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLP-06V
Newark Part No.45X5477
Product RangeVL
Technical Datasheet
3,557 In Stock
Need more?
685 Delivery in 1-3 Business Days(US stock)
2872 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.498 |
10+ | $0.496 |
100+ | $0.496 |
500+ | $0.495 |
1000+ | $0.454 |
5000+ | $0.419 |
10000+ | $0.419 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLP-06V
Newark Part No.45X5477
Product RangeVL
Technical Datasheet
Product RangeVL
No. of Positions6Positions
Pitch Spacing6.2mm
For Use WithVL Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VLP-06V is a 6-contact 2-row 6.2mm pitch Crimp Connector Housing, 20A, 600V rated. This VL series wire to board and wire to wire secure locking disconnectable connector is made of white PA housing having the inter-housing lock secures the plug to the receptacle and prevents accidental disconnection and suitable for large currents.12AWG applicable wire gauge.
- Housing lances for contact retention
- 7Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 90°C Operating temperature range
Technical Specifications
Product Range
VL
No. of Positions
6Positions
For Use With
VL Series Contacts
Gender
Plug
Pitch Spacing
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate