Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLR-02V
Newark Part No.38K9319
Product RangeVL
Technical Datasheet
45,744 In Stock
Need more?
283 Delivery in 1-3 Business Days(US stock)
45461 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 10+ | $0.377 |
| 25+ | $0.327 |
| 50+ | $0.282 |
| 100+ | $0.271 |
| 250+ | $0.247 |
| 500+ | $0.238 |
| 1000+ | $0.202 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLR-02V
Newark Part No.38K9319
Product RangeVL
Technical Datasheet
Product RangeVL
No. of Positions2Positions
Pitch Spacing6.2mm
For Use WithSVM Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VLR-02V is a 2-position natural white Connector Housing with inner and outer housing lock. It is used for wire to wire crimp style VL series connectors.
- The inner-housing lock secures the plug to the receptacle and prevents accidental disconnection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
VL
No. of Positions
2Positions
For Use With
SVM Series Pin Contacts
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate