Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-110
Newark Part No.74M5143
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $755.780 |
5+ | $730.590 |
Price for:Each
Minimum: 1
Multiple: 1
$755.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-110
Newark Part No.74M5143
Technical Datasheet
Crimp Tool TypeRatchet
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WC-110 from JST is a hand crimping tool. This ergonomically designed hand tool is designed specifically to crimp SXH-001T-P0.6 contacts.
- Fitted with flap locator to ensure correct positioning of contact during crimping
- Ratchet mechanism for crimp conformation
- Ergonomically designed soft handles
- Precision ground style die
- Safe operation
- 3 cavities to suit wire sizes of 22AWG, 24AWG and 26AWG/28AWG
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
JST SXH-001T-P0.6 28AWG/26AWG/24AWG/22AWG Wire Size Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate