Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-240
Newark Part No.21K6101
Product RangePH
Technical Datasheet
54 In Stock
Need more?
14 Delivery in 1-3 Business Days(US stock)
40 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $711.310 |
5+ | $686.130 |
Price for:Each
Minimum: 1
Multiple: 1
$711.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-240
Newark Part No.21K6101
Product RangePH
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePH
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WC-240 is an ergonomically designed, parallel action handtool, designed specifically to crimp our loose piece SPH-002T-P0.5S contact. Fitted with a flap locator to ensure the correct positioning of the contact during crimping and a consistent finish.
- Ratchet release
- Easy readjustment of load
- Contact locator with insulation-stop
- Precisely ground profiles
- Ergonomic soft grips
- 3 cavities to suit wire sizes 24awg, 26awg and 28/30awg
- Safe operation
Applications
Automotive, Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PH
For Use With
JST SPH-002T-P0.5S 30AWG/28AWG/26AWG/24AWG Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate