Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-692
Newark Part No.95M0259
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $898.910 |
5+ | $870.050 |
Price for:Each
Minimum: 1
Multiple: 1
$898.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-692
Newark Part No.95M0259
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithJST SXA-001T-P0.6 & SXAM-001T-P0.6 Contacts
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The WC-692 from JST (Japan Solderless Terminals) is a hand crimping tool. The WC-692 is an ergonomically designed, parallel action hand tool, designed specifically to crimp SXA-001T-P0.6 and SXAM-001T-P0.6 contact.
- Fitted with a flap locator to ensure the correct positioning of the contact during crimping
- Ratchet mechanism for crimp conformation
- Soft handles, precision ground dies
- Safe operation
- 3 cavities to suit wire sizes 22AWG, 24AWG and 26/28AWG
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
JST SXA-001T-P0.6 & SXAM-001T-P0.6 Contacts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate