Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXADRP-12V
Newark Part No.90W0919
Product RangeXAD
Technical Datasheet
320 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.436 |
25+ | $0.378 |
50+ | $0.328 |
100+ | $0.316 |
250+ | $0.288 |
500+ | $0.277 |
1000+ | $0.236 |
Price for:Each
Minimum: 10
Multiple: 10
$4.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXADRP-12V
Newark Part No.90W0919
Product RangeXAD
Technical Datasheet
Product RangeXAD
No. of Positions12Positions
Pitch Spacing2.5mm
For Use WithSXA Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XAD
No. of Positions
12Positions
For Use With
SXA Crimp Socket Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate