Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-05V-1
Newark Part No.38K9501
Product RangeXA
Technical Datasheet
185,326 In Stock
Need more?
4740 Delivery in 1-3 Business Days(US stock)
180586 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 10+ | $0.228 |
| 100+ | $0.174 |
| 500+ | $0.151 |
| 1000+ | $0.130 |
| 5000+ | $0.115 |
| 10000+ | $0.108 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-05V-1
Newark Part No.38K9501
Product RangeXA
Technical Datasheet
Product RangeXA
No. of Positions5Positions
Pitch Spacing2.5mm
For Use WithXA Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XAP-05V-1 is a 5-circuit Wire-to-board Connector Housing made of natural (white) PA 66 (UL94V-0). The housing has a locking device to securely hold the header, prevents accidental disconnection because of external forces that might result from the routing of wires during assembly process or of vibration.
Applications
Industrial
Technical Specifications
Product Range
XA
No. of Positions
5Positions
For Use With
XA Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate