Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-8
Newark Part No.74M5183
Product RangeXH
Technical Datasheet
339,562 In Stock
Need more?
2848 Delivery in 1-3 Business Days(US stock)
336714 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.047 |
| 10+ | $0.047 |
| 25+ | $0.047 |
| 50+ | $0.047 |
| 100+ | $0.047 |
| 250+ | $0.047 |
| 500+ | $0.047 |
| 1000+ | $0.047 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-8
Newark Part No.74M5183
Product RangeXH
Technical Datasheet
Product RangeXH
No. of Positions8Positions
Pitch Spacing2.5mm
For Use WithSXH Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
8-Way Connector Housing The XH series housing from JST are 2. 5mm pitch, single row housing for use with XH series crimp contacts.
- Contact Termination Type: Crimp
- Gender: Receptacle
- No. of Contacts: 8
- No. of Rows: 1
- Pitch Spacing: 2. 5mm
- Product Range: XH Series
- Contact Resistance: 10mohm
- Contact Termination: Crimp
- Current Rating: 3A
- Insulation Resistance: 1000Mohm
- Lead Spacing: 2. 5mm
- Operating Temperature Max: 85°C
- Operating Temperature Min: -25°C
- Termination Method: Crimp
- Voltage Rating V AC: 250V
- Wire Size AWG Max: 22AWG
- Wire Size AWG Min: 30AWG
- Withstand Voltage: 1000V
Technical Specifications
Product Range
XH
No. of Positions
8Positions
For Use With
SXH Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate