Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZHR-6
Newark Part No.69C6773
Product RangeZH
Your Part Number
100,172 In Stock
Need more?
622 Delivery in 1-3 Business Days(US stock)
99550 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.239 |
| 10+ | $0.195 |
| 25+ | $0.146 |
| 50+ | $0.127 |
| 100+ | $0.122 |
| 250+ | $0.106 |
| 500+ | $0.103 |
| 1000+ | $0.090 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZHR-6
Newark Part No.69C6773
Product RangeZH
Technical Datasheet
Product RangeZH
No. of Positions6Positions
Pitch Spacing1.5mm
For Use WithZH Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZH series housing from JST are 1.5mm pitch, single row housing for use with ZH series crimp contacts. The contact retention lances on housing allow visual confirmation of contact lock-in for easy and secure insertion.
- Number of contacts varies from 2 to 13 pins
- 3mm pitch with 6 pin contact housing are also available
- Nylon 66, UL94V-0 material
- Natural colour
Applications
Industrial
Technical Specifications
Product Range
ZH
No. of Positions
6Positions
For Use With
ZH Series Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
