Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZPDR-14V-S
Newark Part No.53X3718
Product RangeZPD
Technical Datasheet
676 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.603 |
| 25+ | $0.549 |
| 50+ | $0.496 |
| 100+ | $0.477 |
| 250+ | $0.442 |
| 500+ | $0.423 |
| 1000+ | $0.361 |
Price for:Each
Minimum: 10
Multiple: 10
$6.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZPDR-14V-S
Newark Part No.53X3718
Product RangeZPD
Technical Datasheet
Product RangeZPD
No. of Positions14Positions
Pitch Spacing1.5mm
For Use WithZPD Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ZPD
No. of Positions
14Positions
For Use With
ZPD Series Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate