Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $640.730 |
| 5+ | $577.880 |
| 10+ | $510.650 |
| 25+ | $475.070 |
| 50+ | $433.260 |
Price for:Each
Minimum: 1
Multiple: 1
$640.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No60/60000332
Newark Part No.42M3024
Technical Datasheet
Thermostat Type-
Operating Temperature Min-
Operating Temperature Max-
Contact Rating-
Contact Operation-
Thermostat Mounting-
Approvals & Standards-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Thermostat Type
-
Operating Temperature Max
-
Contact Operation
-
Approvals & Standards
-
SVHC
No SVHC (16-Jul-2019)
Operating Temperature Min
-
Contact Rating
-
Thermostat Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate