Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.090 |
| 5+ | $249.010 |
| 10+ | $220.040 |
| 25+ | $204.710 |
| 50+ | $186.690 |
Price for:Each
Minimum: 1
Multiple: 1
$276.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No603070/0001-6
Newark Part No.35M1988
Technical Datasheet
Transducer Function-
Thermostat Type-
Reset Temperature-
Thermostat Set Point-
Contact Rating-
Switching Temperature-
Contact Operation-
Switching Voltage Max-
Load Type-
Switching Current Max-
Thermostat Mounting-
Thermostat Terminals-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Transducer Function
-
Reset Temperature
-
Contact Rating
-
Contact Operation
-
Load Type
-
Thermostat Mounting
-
Product Range
-
Thermostat Type
-
Thermostat Set Point
-
Switching Temperature
-
Switching Voltage Max
-
Switching Current Max
-
Thermostat Terminals
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate