Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.040 |
5+ | $29.970 |
10+ | $29.100 |
25+ | $28.510 |
50+ | $27.140 |
100+ | $24.370 |
250+ | $21.820 |
Price for:Each
Minimum: 1
Multiple: 1
$33.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKAC
Manufacturer Part NoMUS1A-R470SG-01
Newark Part No.24M5033
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TypeCall Point
External Height93mm
External Width89mm
External Depth58.5mm
No. of Contacts1 Contact
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Type
Call Point
External Width
89mm
No. of Contacts
1 Contact
Contact Configuration
SPST-NO
External Height
93mm
External Depth
58.5mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate