Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK11430D
Newark Part No.71AH4746
Product Range114
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.800 |
Price for:Each
Minimum: 1
Multiple: 1
$20.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11430D
Newark Part No.71AH4746
Product Range114
Technical Datasheet
Lock TypeCombination
Width30mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter-
Lock MaterialBrass, Stainless Steel
Product Range114
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
-
Shackle Diameter
-
Product Range
114
Width
30mm
Shackle Clearance - Vertical
-
Lock Material
Brass, Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate