
Product Information
Product Overview
The CA51-LC is a Compiler Kit with node locked license for the 8051 microcontroller family supports all 8051 derivatives including classic devices and IP cores from companies like Analogue Devices, Atmel, Cypress Semiconductor, Dallas Semiconductor, Goal, Hynix, Infineon, Intel, NXP (founded by Philips), OKI, Silicon Labs, SMSC, STMicroelectronics, Synopsis, TDK, Temic, Texas Instruments and Winbond. On-chip peripherals and other key features of the 8051 are easy to access with the CA51 compiler kit.
- Supports all 8051 variants up to 16MB memory
- Easy-to-use IDE supports complete development cycle
- Complete device support including peripheral simulation
- Drivers for flexible debugging in target hardware
Applications
Embedded Design & Development
Contents
µVision integrated development environment, Keil classic 8051 compilation tools (A51 macro assembler, C51 ANSI C compiler, BL51 code banking linker/locator, OH51 object-HEX converter, OC51 banked object converter).
Technical Specifications
8051
Professional
1
-
8051 derivatives
Node Locked
Windows
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
