New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  MCBSTM32CUME

                                                                                                  Evaluation Kit, With ULink Me, Cortex-M3, ST Micro VC MCU, Debug Interface Connectors

                                                                                                  KEIL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEIL MCBSTM32CUME
                                                                                                  KEIL MCBSTM32CUME
                                                                                                  KEIL MCBSTM32CUME
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoMCBSTM32CUME
                                                                                                  Newark Part No.93T5634
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEIL
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoMCBSTM32CUME
                                                                                                  Newark Part No.93T5634
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSTM32F1xx
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M3
                                                                                                  Silicon Core NumberSTM32
                                                                                                  Kit ContentsEvaluation Board, Software, ULink-Me
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  MCBSTM32CUME is a Keil MCBSTM32C evaluation board with ULINK-ME debug adapter. Board enables to create and test working programs based on the STM32 connectivity line family of ARM Cortex-M3 processor based devices. STM32F107VC microcontroller provided with the MCBSTM32C board is a high end STM32F107x device with on chip CAN and USB. A 25MHz oscillator provides the clock signal for the MCU. The JTAG interface connector provides debugging and emulator support for the STM32F107VC device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. The ETM interface connector provides instruction level trace debugging support for the STRM32F107VC device. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels. ULINK-ME debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.

                                                                                                  • 72MHz STM32F107VC ARM Cortex-M3 processor based MCU in 100 pin LQFP
                                                                                                  • On chip memory of 256KB flash and 64KB RAM
                                                                                                  • External memory: 8KB I2C flash
                                                                                                  • Colour QVGA TFT LCD with touch screen
                                                                                                  • 10/100 ethernet port, debug interface connectors
                                                                                                  • USB 2.0 full speed, 2 CAN interfaces, Serial/UART port, MicroSD card interface
                                                                                                  • 5 position joystick and push button, 80 GPIO pins
                                                                                                  • 3 axis motion sensor / accelerometer
                                                                                                  • Analog voltage control for ADC input
                                                                                                  • Audio CODEC with line in/out and speaker

                                                                                                  Applications

                                                                                                  Industrial, Medical, Motor Drive & Control, Portable Devices, Security, Consumer Electronics

                                                                                                  Contents

                                                                                                  Board, ULINK-ME debug adapter, MDK-ARM evaluation tools, uVision IDE quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Family Name

                                                                                                  STM32F1xx

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M3

                                                                                                  Kit Contents

                                                                                                  Evaluation Board, Software, ULink-Me

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  STM32

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.