Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $113.420 |
Price for:Each
Minimum: 1
Multiple: 1
$113.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No1754
Newark Part No.59T7452
Technical Datasheet
Kit Contents2 x Test Leads, 2 x Spade Lugs, 2 x Banana Plugs, 2 x Hooks, 2 x Miniature Alligator Clips w/Boots
Product Range-
SVHCTo Be Advised
Product Overview
1754 is a test lead kit with interchangeable plug-in accessories. This kit is intended for use with instruments that use safety input connectors. Finger guards and shrouded banana plugs help minimize the chance of making contact with live circuitry. The plug-in tips are interchangeable and you can use them in any combination.
- 36" (91.4cm) test lead length
- 15A current rating
- 5KV minimum insulation resistance
- 0.060" (1.52mm) phone tip diameter
Contents
Two test leads (Red and Black), Two spade lugs, Two standard banana plugs, Two phone tips, Two hooks, Two miniature alligator clips with boots.
Technical Specifications
Kit Contents
2 x Test Leads, 2 x Spade Lugs, 2 x Banana Plugs, 2 x Hooks, 2 x Miniature Alligator Clips w/Boots
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate