New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      2001

                      Bench Digital Multimeter, High Performance, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 2 A

                      KEITHLEY 2001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No2001
                      Newark Part No.42J5238
                      Product Range2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No2001
                      Newark Part No.42J5238
                      Product Range2000 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits7.5
                      DMM ConnectivityGPIB, USB
                      Current Measure AC Max2A
                      Voltage Measure AC Max750V
                      Resistance Measure Max1Gohm
                      Product Range2000 Series
                      Current Measure DC Max2A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty1 Year
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      DMM users whose applications demand exceptional resolution, accuracy, and sensitivity combined with high throughput now has attractive alternatives to high priced, high end DMMs. Keithley's 7½-digit Model 2001 High Performance Digital Multimeter not only delivers performance specifications usually associated with instruments that cost thousands more, but it also offers a broad range of functions not typically available from DMMs. The Model 2001 couples exceptional accuracy (0.0018% basic), resolution, and sensitivity with measurement and mathematical capabilities rarely found in DMMs. Its internal peak detector can catch 1μs spikes, such as power supply spikes and transients, AC line power surges, and short-duration dropouts on components, as well as up to 1MHz for repetitive signals. With the Model 2001, it's easy to measure AC peak value, average, and true rms directly to characterise the signal thoroughly.

                      • True 7½- resolution
                      • Exceptional measurement integrity with high speed
                      • High speed function and range changing
                      • Broad range of built-in measurement functions
                      • Multiple measurement display
                      • Built-in 10 channel scanner option
                      • GPIB interface

                      Applications

                      Industrial, Maintenance & Repair, Test & Measurement

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      No. of Digits

                      7.5

                      Current Measure AC Max

                      2A

                      Resistance Measure Max

                      1Gohm

                      Current Measure DC Max

                      2A

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      DMM Connectivity

                      GPIB, USB

                      Voltage Measure AC Max

                      750V

                      Product Range

                      2000 Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature

                      SVHC

                      To Be Advised

                      Technical Docs (5)

                      Technical Data Sheet EN

                      One Page Summary EN

                      Manufacturer Product Page EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.