| Quantity | Price |
|---|---|
| 1+ | $8,538.400 |
Product Information
Product Overview
The 2015 total harmonic distortion multimeters combine audio band quality measurements and analysis with a full-function 6-1/2 digit DMM. Test engineers can make a broad range of voltage, resistance, current, frequency, and distortion measurements, all with the same compact, half-rack measurement instrument. Perform fast frequency sweeps for characterising audio-band circuitry in production test systems. For example, the instrument can execute a single sweep of 30 frequencies and transmit both rms voltage readings and THD readings to a computer in only 1.1 seconds.
- THD, THD+Noise, and SINAD measurements
- 20Hz - 20kHz sine wave generator
- Fast frequency sweeps
- 4Vrms single-ended or 8Vrms differential output
- Individual harmonic magnitude measurements
- 5 standard audio shaping filters
- 13 DMM functions (6-1/2 digits)
- GPIB and RS-232 interfaces
Applications
Industrial, Maintenance & Repair, Test & Measurement, Wireless
Contents
Model 1751 safety test leads, user manual, service manual
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
6.5
3A
0.1Gohm
3A
1 Year
-
GPIB, RS232, USB
750V
Keithley 2000 Series
1kV
AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate