| Quantity | Price |
|---|---|
| 1+ | $5,208.000 |
Product Information
Product Overview
The 2302 is a fast transient response battery simulating Power Supply with built-in digital voltmeter. This precision DC power supply product has ultrafast transient response so they can have output characteristics identical to actual batteries. This supply employs an unique variable output resistance so the voltage output can emulate a battery's response. It provides stable voltage outputs, even when a device-under-test (DUT) makes the rapid transition from the standby (low current) state to the RF transmission (high current) state.
- Ultrafast response to transient load currents
- Optimized for development and testing of battery-powered devices
- Variable output resistance for simulating battery response (US patent no. 6,204,647)
- Pulse peak, average and baseline current measurements
- 100nA DC current sensitivity
- Current step measure function
- Sink up to 3A
- Open sense lead detection
- Built-in digital voltmeter
Applications
Test & Measurement, Power Management
Contents
Battery simulating power supply, User and service manuals, CS-846 Output connectors mating terminal.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Adjustable
0V
0A
60W
240VAC
2300 Series
To Be Advised
1 Output
15V
5A
100VAC
1 Year
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate