New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      2303

                      Bench Power Supply, Precision Readback, Adjustable, 1 Output, 9 V, 15 V, 3 A, 5 A

                      KEITHLEY 2303
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No2303
                      Newark Part No.58T8419
                      Product Range2300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$3,801.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,801.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No2303
                      Newark Part No.58T8419
                      Product Range2300 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs1 Output
                      Output Voltage Min9V
                      Output Voltage Max15V
                      Output Current Min3A
                      Output Current Max5A
                      Power Rating45W
                      Supply Voltage Min100VAC
                      Supply Voltage Max240VAC
                      Manufacturer Warranty1 Year
                      Product Range2300 Series
                      Plug TypeUS
                      SVHCTo Be Advised

                      Product Overview

                      The Model 2303 Power Supply provides both voltage control and power consumption monitoring for automated testing of portable, battery-operated devices. The product is optimized for testing battery-operated, wireless communication devices such as cellular phones that undergo substantial load changes for very short time intervals. It exhibits outstanding voltage stability during pulse load changes and can simultaneously measure load currents, even if they are short pulses. In addition, this family of power supplies can sink current and, thus, take on the characteristics of a discharged, rechargeable battery for testing chargers and charger-control circuitry.

                      • Optimized for battery-powered device testing
                      • Ultra-fast transient response to load changes
                      • 5A continuous output
                      • Pulse peak, average, and baseline current measurements
                      • 100nA DC current sensitivity
                      • 45W output (15V @ 3A, 9V @ 5A)
                      • Sinks up to 2A

                      Applications

                      Test & Measurement, Maintenance & Repair

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      9V

                      Output Current Min

                      3A

                      Power Rating

                      45W

                      Supply Voltage Max

                      240VAC

                      Product Range

                      2300 Series

                      SVHC

                      To Be Advised

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      15V

                      Output Current Max

                      5A

                      Supply Voltage Min

                      100VAC

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      US

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.