Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,346.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,346.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2601B-PULSE-CA3
Newark Part No.60AH9766
Technical Datasheet
Accessory TypeBNC to BNC Cable Kit-3M, 15 Ohm
For Use WithKeithley 2601B-PULSE System Source Meter
Product Range-
SVHCTo Be Advised
Product Overview
An accessory to the 2601B-PULSE System SourceMeter, this assembly consists of dual 15 ohm cables, 3m (118") length, each terminated with male BNC connectors.
Applications
Test & Measurement
Technical Specifications
Accessory Type
BNC to BNC Cable Kit-3M, 15 Ohm
Product Range
-
For Use With
Keithley 2601B-PULSE System Source Meter
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
