| Quantity | Price |
|---|---|
| 1+ | $19,740.000 |
Product Information
Product Overview
The 2601B-PULSE System SourceMeter 10μs Pulser/SMU Instrument with PulseMeter™ technology is an industry-leading high current/high speed pulser with measure plus the full functionality of a traditional SMU. It offers industry leading 10A current pulse output at 10V with a pulse width minimum of 10μs, perfect for testing vertical cavity surface emitting lasers (VCSEL) used in LIDAR and facial recognition, LEDs for lighting and displays, semiconductor device characterization, surge protection testing, and so much more. The pulser’s built-in dual 1MS/s, 18-bit digitizers make it possible to acquire both pulse current and voltage waveforms simultaneously without the need to use a separate instrument. The 2601B-PULSE is a powerful solution that significantly boosts productivity in applications ranging from benchtop characterization through highly automated pulsed I-V production test. For automated system applications, the 2601B-PULSE’s Test Script Processor (TSP®) runs complete test programs from inside the instrument for industry-best throughput. In larger, multi-channel applications, the Keithley TSP-Link® technology works together with TSP technology to enable high-speed, pulser/SMU-per-pin parallel testing.
- Industry leading 10A @ 10V, 10 microsecond pulse output
- No tuning required; works with inductive loads up to 3μH
- Dual 1 Megasample/second digitizers for high speed I/V pulse measurements (pulser function only)
- DC capability up to ±40V @ ±1.0A, 40 Watt
- TSP technology embeds complete test programs inside the instrument for best-in-class system-level throughput
- TSP-Link expansion technology for multi-channel parallel test without a mainframe
- USB 2.0, LXI Core, GPIB, RS-232, and digital I/O interfaces
- Supported in the Keithley KickStart non-programming software tool
Applications
Test & Measurement
Contents
This unit includes the 2601B-PLUSE System SourceMeter, rear panel interlock and cable connector box, digital I/O connector, TSP-Link/Ethernet cable (two) safety interlock mating connector adn quickstart guide.
Technical Specifications
2600B Series System SourceMeter
Current/Voltage Measure, Current/Voltage Source
40.4W
-
To Be Advised
1Channels
100mV to 40V
100nA to 10A
1 Year
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate